
4500-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1891-ND |
Manufacturer | |
Manufacturer Product Number | 4500-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4500-632-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,84000 | kr 8,84 |
| 5 | kr 7,43800 | kr 37,19 |
| 10 | kr 6,92500 | kr 69,25 |
| 25 | kr 6,33600 | kr 158,40 |
| 50 | kr 5,94620 | kr 297,31 |
| 100 | kr 5,59940 | kr 559,94 |
| 250 | kr 5,19636 | kr 1 299,09 |
| 500 | kr 4,92880 | kr 2 464,40 |
| 1 000 | kr 4,68929 | kr 4 689,29 |
| Unit Price without VAT: | kr 8,84000 |
|---|---|
| Unit Price with VAT: | kr 11,05000 |

