Hex Standoff Threaded #10-32 Stainless Steel 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2266-1032-SS

DigiKey Part Number
1772-2396-ND
Manufacturer
Manufacturer Product Number
2266-1032-SS
Description
HEX STANDOFF #10-32 SS 63.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 2.500" (63.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
2.500" (63.50mm)
Length - Overall
2.500" (63.50mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 130,56000kr 130,56
5kr 113,01400kr 565,07
10kr 106,78200kr 1 067,82
25kr 99,53720kr 2 488,43
50kr 94,72260kr 4 736,13
100kr 90,41180kr 9 041,18
250kr 85,39168kr 21 347,92
500kr 82,04772kr 41 023,86
1 000kr 79,04830kr 79 048,30
Manufacturers Standard Package
Unit Price without VAT:kr 130,56000
Unit Price with VAT:kr 163,20000