2124-632-AL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: kr 15,08000
Datasheet
Hex Standoff Threaded #6-32 Aluminum 1.750" (44.45mm) 1 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2124-632-AL

DigiKey Part Number
1772-1942-ND
Manufacturer
Manufacturer Product Number
2124-632-AL
Description
HEX STANDOFF #6-32 ALUM 1 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 1.750" (44.45mm) 1 3/4"
Datasheet
 Datasheet
EDA/CAD Models
2124-632-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.750" (44.45mm) 1 3/4"
Length - Overall
1.750" (44.45mm) 1 3/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 10,05000kr 10,05
5kr 8,44200kr 42,21
10kr 7,88000kr 78,80
25kr 7,21240kr 180,31
50kr 6,77640kr 338,82
100kr 6,38440kr 638,44
250kr 5,92968kr 1 482,42
500kr 5,62796kr 2 813,98
1 000kr 5,35789kr 5 357,89
Manufacturers Standard Package
Unit Price without VAT:kr 10,05000
Unit Price with VAT:kr 12,56250