
1874-1032-N | |
|---|---|
DigiKey Part Number | 1772-1874-1032-N-ND |
Manufacturer | |
Manufacturer Product Number | 1874-1032-N |
Description | ROUND STANDOFF #10-32 NYLON 9" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Nylon 9.000" (228.60mm) 9" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) | |
Between Board Height | 9.000" (228.60mm) 9" | |
Length - Overall | 9.000" (228.60mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |

