
1195-12-AL-22 | |
|---|---|
DigiKey Part Number | 1772-1195-12-AL-22-ND |
Manufacturer | |
Manufacturer Product Number | 1195-12-AL-22 |
Description | ROUND SPACER ALUMINUM 13/16" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.813" (20.65mm) 13/16" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Between Board Height | 0.813" (20.65mm) 13/16" | |
Length - Overall | 0.813" (20.64mm) | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Clear | |
Weight | - |

