



1123-4-N | |
|---|---|
DigiKey Part Number | 1772-1451-ND |
Manufacturer | |
Manufacturer Product Number | 1123-4-N |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1123-4-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,91000 | kr 1,91 |
| 5 | kr 1,54800 | kr 7,74 |
| 10 | kr 1,43700 | kr 14,37 |
| 25 | kr 1,29840 | kr 32,46 |
| 50 | kr 1,20820 | kr 60,41 |
| 100 | kr 1,12670 | kr 112,67 |
| 250 | kr 1,03484 | kr 258,71 |
| 500 | kr 0,97354 | kr 486,77 |
| 1 000 | kr 0,91876 | kr 918,76 |
| Unit Price without VAT: | kr 1,91000 |
|---|---|
| Unit Price with VAT: | kr 2,38750 |

