802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2411CT-ZNM

DigiKey Part Number
1783-1055-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2411CT-ZNM
Description
RF TXRX MOD 802.15.4 CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
4dBm
Sensitivity
-97dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC2530
Memory Size
-
Voltage - Supply
2V ~ 3.6V
Current - Receiving
24mA
Current - Transmitting
34mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 126,99801kr 126 998,01
Manufacturers Standard Package
Unit Price without VAT:kr 126,99801
Unit Price with VAT:kr 158,74751