
RC1740HP-RC232 | |
|---|---|
DigiKey Part Number | 1783-1050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1740HP-RC232 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz RC232 Transceiver Module 433MHz ~ 434MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2-GFSK | |
Frequency | 433MHz ~ 434MHz | |
Data Rate | 100Kbps | |
Power - Output | 27dBm | |
Sensitivity | -118dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1120 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.8V | |
Current - Receiving | 31mA | |
Current - Transmitting | 318mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

