General ISM < 1GHz RC232 Transceiver Module 424MHz ~ 447MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1250

DigiKey Part Number
RC1250-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RC1250
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz RC232 Transceiver Module 424MHz ~ 447MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK
Frequency
424MHz ~ 447MHz
Data Rate
2.4kbps
Power - Output
8dBm
Sensitivity
-117dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC1020, MSP430
Memory Size
-
Voltage - Supply
2.8V ~ 5.5V
Current - Receiving
20mA
Current - Transmitting
26mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 55°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 287,27787kr 287 277,87
Manufacturers Standard Package
Unit Price without VAT:kr 287,27787
Unit Price with VAT:kr 359,09734