RC1180-MSM Wireless M-Bus Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1180-MSM-DK

DigiKey Part Number
1783-1071-ND
Manufacturer
Manufacturer Product Number
RC1180-MSM-DK
Description
EVAL BOARD FOR RC1180-MSM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RC1180-MSM Wireless M-Bus Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Contents
Board(s), Cable(s), Accessories
Manufacturer
Radiocrafts AS
Antenna Type
SMA Antenna(s) Included
Series
Utilized IC / Part
RC1180-MSM
Packaging
Box
RF Frequency
868MHz
Part Status
Active
Function
Transceiver
Type
Transceiver
Base Product Number
Frequency
868MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 338,83000kr 2 338,83
Manufacturers Standard Package
Unit Price without VAT:kr 2 338,83000
Unit Price with VAT:kr 2 923,53750