
RC1180-KNX2-DK | |
|---|---|
DigiKey Part Number | RC1180-KNX2-DK-ND |
Manufacturer | |
Manufacturer Product Number | RC1180-KNX2-DK |
Description | EVAL BOARD FOR RC1180-KNX2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1180-KNX2 KNX Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | RC1180-KNX2 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 338,83000 | kr 2 338,83 |
| Unit Price without VAT: | kr 2 338,83000 |
|---|---|
| Unit Price with VAT: | kr 2 923,53750 |


