
R591303410 | |
|---|---|
DigiKey Part Number | 2201-R591303410-ND |
Manufacturer | |
Manufacturer Product Number | R591303410 |
Description | IC RF SWITCH SP4T 6GHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm Module |
Datasheet | Datasheet |
Category | Isolation 70dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.3dB (max) |
Series | Test Frequency 6GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 21V ~ 30V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 6GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8 775,93000 | kr 8 775,93 |
| 10 | kr 7 760,09000 | kr 77 600,90 |
| Unit Price without VAT: | kr 8 775,93000 |
|---|---|
| Unit Price with VAT: | kr 10 969,91250 |

