
7210-1511-050 | |
|---|---|
DigiKey Part Number | 2201-7210-1511-050-ND |
Manufacturer | |
Manufacturer Product Number | 7210-1511-050 |
Description | SSMB M RA BHD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 334,08000 | kr 334,08 |
| 10 | kr 283,93300 | kr 2 839,33 |
| 25 | kr 266,15840 | kr 6 653,96 |
| 50 | kr 253,46120 | kr 12 673,06 |
| 100 | kr 241,37420 | kr 24 137,42 |
| 250 | kr 226,28000 | kr 56 570,00 |
| Unit Price without VAT: | kr 334,08000 |
|---|---|
| Unit Price with VAT: | kr 417,60000 |

