
R222302002 | |
|---|---|
DigiKey Part Number | 2201-R222302002-ND |
Manufacturer | |
Manufacturer Product Number | R222302002 |
Description | SMP / BULKHEAD STRAIGHT MALE JAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass, Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 526,05000 | kr 526,05 |
| 10 | kr 447,15500 | kr 4 471,55 |
| 25 | kr 419,17000 | kr 10 479,25 |
| 50 | kr 399,17940 | kr 19 958,97 |
| 100 | kr 380,14790 | kr 38 014,79 |
| Unit Price without VAT: | kr 526,05000 |
|---|---|
| Unit Price with VAT: | kr 657,56250 |

