
R404588000 | |
|---|---|
DigiKey Part Number | 2201-R404588000-ND |
Manufacturer | |
Manufacturer Product Number | R404588000 |
Description | TERMINATION: N M 18GHZ 20W 50OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6 142,60000 | kr 6 142,60 |
| Unit Price without VAT: | kr 6 142,60000 |
|---|---|
| Unit Price with VAT: | kr 7 678,25000 |

