SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R114005000W

DigiKey Part Number
2201-R114005000W-ND
Manufacturer
Manufacturer Product Number
R114005000W
Description
SMB / STRAIGHT PLUG CLAMP TYPE C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Box
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250 V
Cable Group
RG-174, 179, 187, 188, 316
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R114005000Radiall USA, Inc.992201-R114005000-NDkr 176,53000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 222,19000kr 222,19
10kr 188,80900kr 1 888,09
25kr 176,99120kr 4 424,78
50kr 168,54320kr 8 427,16
100kr 160,50420kr 16 050,42
250kr 150,46504kr 37 616,26
500kr 143,29344kr 71 646,72
Manufacturers Standard Package
Unit Price without VAT:kr 222,19000
Unit Price with VAT:kr 277,73750