
YCGO014AA | |
|---|---|
DigiKey Part Number | 2958-YCGO014AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGO014AA |
Description | STACKED PATCH L1L5 GNSS 38X38 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX-1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YCGO014AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.582GHz | |
Frequency Range | 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.35dBi, 2.24dBi | |
Features | - | |
Termination | I-PEX-1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.768" (19.50mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 275,10000 | kr 275,10 |
| 10 | kr 199,38200 | kr 1 993,82 |
| 25 | kr 179,65560 | kr 4 491,39 |
| 80 | kr 165,84150 | kr 13 267,32 |
| Unit Price without VAT: | kr 275,10000 |
|---|---|
| Unit Price with VAT: | kr 343,87500 |

