


EC21JFA-512-STD | |
|---|---|
DigiKey Part Number | 2958-EC21JFA-512-STDTR-ND - Tape & Reel (TR) 2958-EC21JFA-512-STDCT-ND - Cut Tape (CT) 2958-EC21JFA-512-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC21JFA-512-STD |
Description | RF TXRX MOD CELLULARCARD EDGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EC21JFA-512-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | 33dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9307-0 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 34mA | |
Current - Transmitting | 34mA | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 580,55000 | kr 580,55 |
| 10 | kr 509,10300 | kr 5 091,03 |
| 25 | kr 484,37360 | kr 12 109,34 |
| 100 | kr 450,49490 | kr 45 049,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 393,07612 | kr 98 269,03 |
| Unit Price without VAT: | kr 580,55000 |
|---|---|
| Unit Price with VAT: | kr 725,68750 |


