EC21AFA-512-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC21EUGA-512-SGNS

DigiKey Part Number
2958-EC21EUGA-512-SGNSTR-ND - Tape & Reel (TR)
2958-EC21EUGA-512-SGNSCT-ND - Cut Tape (CT)
2958-EC21EUGA-512-SGNSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EC21EUGA-512-SGNS
Description
RF TXRX MOD CELLULARCARD EDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cellular GSM, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
EDA/CAD Models
EC21EUGA-512-SGNS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
33dBm
Sensitivity
-102dBm
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MDM9207-1
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
34mA
Current - Transmitting
34mA
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 80°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 526,77000kr 526,77
10kr 461,71300kr 4 617,13
25kr 439,17240kr 10 979,31
100kr 408,28770kr 40 828,77
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 334,69832kr 83 674,58
Manufacturers Standard Package
Unit Price without VAT:kr 526,77000
Unit Price with VAT:kr 658,46250