EC21EFATEA-512-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC21EFATEA-512-STD

DigiKey Part Number
2958-EC21EFATEA-512-STD-ND
Manufacturer
Manufacturer Product Number
EC21EFATEA-512-STD
Description
RF TXRX MOD CELLULARCARD EDGE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cellular GSM, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
EDA/CAD Models
EC21EFATEA-512-STD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
33dBm
Sensitivity
-102dBm
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
34mA
Current - Transmitting
34mA
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 80°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 640,35000kr 640,35
Manufacturers Standard Package
Unit Price without VAT:kr 640,35000
Unit Price with VAT:kr 800,43750