


Q2-F-3/32-01-SS500FT | |
|---|---|
DigiKey Part Number | Q2F332B-500-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/32-01-SS500FT |
Description | HEATSHRINK 0.093" BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 0,66134 | kr 330,67 |
| 1 000 | kr 0,60823 | kr 608,23 |
| 1 500 | kr 0,58956 | kr 884,34 |
| Unit Price without VAT: | kr 0,66134 |
|---|---|
| Unit Price with VAT: | kr 0,82668 |







