
110657 | |
|---|---|
DigiKey Part Number | 1849-110657-ND |
Manufacturer | |
Manufacturer Product Number | 110657 |
Description | RELAY TIME DELAY 10HR 6A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.15 Sec ~ 10 Hrs Delay 6A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.15 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 6A @ 250VAC | |
Voltage - Supply | 24 ~ 230VAC, 24VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 617,08000 | kr 617,08 |
| Unit Price without VAT: | kr 617,08000 |
|---|---|
| Unit Price with VAT: | kr 771,35000 |

