


243003-06 | |
|---|---|
DigiKey Part Number | Q263-ND |
Manufacturer | |
Manufacturer Product Number | 243003-06 |
Description | CORD 18AWG 5-15P RA TO C13 10' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Gray NEMA 5-15P, Right Angle To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Hospital Grade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 99,40000 | kr 99,40 |
| 10 | kr 84,48900 | kr 844,89 |
| 25 | kr 79,19400 | kr 1 979,85 |
| 50 | kr 75,41260 | kr 3 770,63 |
| 100 | kr 71,81340 | kr 7 181,34 |
| 250 | kr 69,57784 | kr 17 394,46 |
| Unit Price without VAT: | kr 99,40000 |
|---|---|
| Unit Price with VAT: | kr 124,25000 |















