
QBLP601D-AG | |
|---|---|
DigiKey Part Number | 1516-QBLP601D-AGTR-ND - Tape & Reel (TR) 1516-QBLP601D-AGCT-ND - Cut Tape (CT) 1516-QBLP601D-AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601D-AG |
Description | LED YLW-GRN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601D-AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.7mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,08000 | kr 3,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 000 | kr 0,55932 | kr 17 898,24 |
| Unit Price without VAT: | kr 3,08000 |
|---|---|
| Unit Price with VAT: | kr 3,85000 |

