
Q817BST1 | |
|---|---|
DigiKey Part Number | 1516-1383-2-ND - Tape & Reel (TR) 1516-1383-1-ND - Cut Tape (CT) 1516-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q817BST1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 8µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,14000 | kr 4,14 |
| 10 | kr 2,81900 | kr 28,19 |
| 100 | kr 2,00500 | kr 200,50 |
| 500 | kr 1,63880 | kr 819,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 1,45582 | kr 2 183,73 |
| 3 000 | kr 1,36237 | kr 4 087,11 |
| 4 500 | kr 1,31433 | kr 5 914,48 |
| 7 500 | kr 1,26006 | kr 9 450,45 |
| 10 500 | kr 1,22773 | kr 12 891,16 |
| 15 000 | kr 1,19619 | kr 17 942,85 |
| Unit Price without VAT: | kr 4,14000 |
|---|---|
| Unit Price with VAT: | kr 5,17500 |

