2.5 µH Shielded Molded Inductor 7 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4341.252NLT

DigiKey Part Number
553-PM4341.252NLTTR-ND - Tape & Reel (TR)
553-PM4341.252NLTCT-ND - Cut Tape (CT)
553-PM4341.252NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM4341.252NLT
Description
FIXED IND 2.5UH 7A 22 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Molded Inductor 7 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4341.252NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 987
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,54000kr 8,54
10kr 7,06600kr 70,66
25kr 6,53320kr 163,33
50kr 6,15920kr 307,96
100kr 5,80750kr 580,75
250kr 5,37248kr 1 343,12
500kr 5,06550kr 2 532,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,77644kr 4 776,44
2 000kr 4,50416kr 9 008,32
3 000kr 4,35232kr 13 056,96
5 000kr 4,16851kr 20 842,55
7 000kr 4,05180kr 28 362,60
10 000kr 3,95758kr 39 575,80
Manufacturers Standard Package
Unit Price without VAT:kr 8,54000
Unit Price with VAT:kr 10,67500