
PM4341.222NLT | |
|---|---|
DigiKey Part Number | 553-PM4341.222NLTTR-ND - Tape & Reel (TR) 553-PM4341.222NLTCT-ND - Cut Tape (CT) 553-PM4341.222NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4341.222NLT |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4341.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,54000 | kr 8,54 |
| 10 | kr 7,06600 | kr 70,66 |
| 25 | kr 6,53320 | kr 163,33 |
| 50 | kr 6,15920 | kr 307,96 |
| 100 | kr 5,80750 | kr 580,75 |
| 250 | kr 5,37248 | kr 1 343,12 |
| 500 | kr 5,06550 | kr 2 532,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,77644 | kr 4 776,44 |
| 2 000 | kr 4,50416 | kr 9 008,32 |
| 3 000 | kr 4,35232 | kr 13 056,96 |
| 5 000 | kr 4,16851 | kr 20 842,55 |
| 7 000 | kr 4,05180 | kr 28 362,60 |
| 10 000 | kr 3,95758 | kr 39 575,80 |
| Unit Price without VAT: | kr 8,54000 |
|---|---|
| Unit Price with VAT: | kr 10,67500 |

