160 nH Shielded Molded Inductor 27 A 1.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4341.161NLT

DigiKey Part Number
553-PM4341.161NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM4341.161NLT
Description
FIXED IND 160NH 27A 1.9 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 nH Shielded Molded Inductor 27 A 1.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4341.161NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
1.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 4,79659kr 19 186,36
Unit Price without VAT:kr 4,79659
Unit Price with VAT:kr 5,99574