
PE-92106NL | |
|---|---|
DigiKey Part Number | 553-1907-ND |
Manufacturer | |
Manufacturer Product Number | PE-92106NL |
Description | FIXED IND 285UH 3A 140 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 285 µH Unshielded Toroidal Inductor 3 A 140mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.400" Dia x 0.700" W (35.56mm x 17.78mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | kr 30,60524 | kr 1 285,42 |
| 84 | kr 28,85833 | kr 2 424,10 |
| 126 | kr 27,88357 | kr 3 513,33 |
| 210 | kr 26,70310 | kr 5 607,65 |
| 294 | kr 25,95347 | kr 7 630,32 |
| 420 | kr 25,18231 | kr 10 576,57 |
| 1 050 | kr 23,30779 | kr 24 473,18 |
| 2 100 | kr 23,11730 | kr 48 546,33 |
| Unit Price without VAT: | kr 30,60524 |
|---|---|
| Unit Price with VAT: | kr 38,25655 |

