6.8 µH Shielded Molded Inductor 11.5 A 11.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.682NLT

DigiKey Part Number
553-3465-2-ND - Tape & Reel (TR)
553-3465-1-ND - Cut Tape (CT)
553-3465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.682NLT
Description
FIXED IND 6.8UH 11.5A 11.5 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 11.5 A 11.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.682NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
11.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 365
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,13000kr 17,13
10kr 13,27700kr 132,77
25kr 12,00680kr 300,17
50kr 11,12160kr 556,08
100kr 10,30200kr 1 030,20
250kr 9,30640kr 2 326,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 9,14168kr 4 570,84
1 000kr 8,57040kr 8 570,40
2 500kr 8,28474kr 20 711,85
5 000kr 7,99904kr 39 995,20
12 500kr 7,59909kr 94 988,62
Manufacturers Standard Package
Unit Price without VAT:kr 17,13000
Unit Price with VAT:kr 21,41250