PA4300.123NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1 100
Unit Price: kr 1,35000
Datasheet

Similar


Sumida America Inc.
In Stock: 166
Unit Price: kr 0,46000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr 0,82874
Datasheet

Similar


Bourns Inc.
In Stock: 2
Unit Price: kr 0,55000
Datasheet

Similar


Bourns Inc.
In Stock: 505
Unit Price: kr 0,56000
Datasheet
12 µH Shielded Drum Core, Wirewound Inductor 1.2 A 84.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4300.123NLT

DigiKey Part Number
553-2411-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4300.123NLT
Description
FIXED IND 12UH 1.2A 84.5MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 1.2 A 84.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4300.123NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
84.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.240" L x 0.240" W (6.10mm x 6.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 4,32759kr 25 965,54
Unit Price without VAT:kr 4,32759
Unit Price with VAT:kr 5,40949