
P1167.224NLT | |
|---|---|
DigiKey Part Number | 553-1095-2-ND - Tape & Reel (TR) 553-1095-1-ND - Cut Tape (CT) 553-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.224NLT |
Description | FIXED IND 220UH 430MA 930 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 430 mA 930mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 930mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,99000 | kr 12,99 |
| 10 | kr 10,70800 | kr 107,08 |
| 100 | kr 8,80300 | kr 880,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 7,30636 | kr 6 575,72 |
| 1 800 | kr 6,89031 | kr 12 402,56 |
| 2 700 | kr 6,65834 | kr 17 977,52 |
| 4 500 | kr 6,37739 | kr 28 698,26 |
| 6 300 | kr 6,31366 | kr 39 776,06 |
| Unit Price without VAT: | kr 12,99000 |
|---|---|
| Unit Price with VAT: | kr 16,23750 |

