
LPT698/3800MM | |
|---|---|
DigiKey Part Number | 553-LPT698/3800MM-ND |
Manufacturer | |
Manufacturer Product Number | LPT698/3800MM |
Description | ANTENNA, LPT SERIES, 4G/5G LTE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome SMA Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.755GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 3.8GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 45 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 3.727" (94.66mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 491,53000 | kr 491,53 |
| 10 | kr 403,76600 | kr 4 037,66 |
| 25 | kr 381,85360 | kr 9 546,34 |
| 100 | kr 357,77250 | kr 35 777,25 |
| 250 | kr 346,29340 | kr 86 573,35 |
| Unit Price without VAT: | kr 491,53000 |
|---|---|
| Unit Price with VAT: | kr 614,41250 |

