SIHD2N80E-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 12 026
Unit Price: kr 17,22000
Datasheet

Similar


STMicroelectronics
In Stock: 3 821
Unit Price: kr 20,11000
Datasheet
N-Channel 800 V 2.8A (Tc) 62.5W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHD2N80E-GE3

DigiKey Part Number
SIHD2N80E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHD2N80E-GE3
Description
MOSFET N-CH 800V 2.8A DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 2.8A (Tc) 62.5W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.75Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 18,95000kr 18,95
10kr 12,05500kr 120,55
100kr 8,13630kr 813,63
500kr 6,45614kr 3 228,07
1 000kr 5,91593kr 5 915,93
3 000kr 5,23022kr 15 690,66
6 000kr 4,93066kr 29 583,96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 18,95000
Unit Price with VAT:kr 23,68750