LED Driver IC 12 Output Linear Shift Register Dimming 60mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59711PWPR

DigiKey Part Number
296-36745-2-ND - Tape & Reel (TR)
296-36745-1-ND - Cut Tape (CT)
296-36745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59711PWPR
Description
IC LED DRVR LINEAR 60MA 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Shift Register Dimming 60mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59711PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
60mA
Frequency
10MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 124
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 35,28000kr 35,28
10kr 26,54500kr 265,45
25kr 24,36360kr 609,09
100kr 21,96240kr 2 196,24
250kr 20,81804kr 5 204,51
500kr 20,12814kr 10 064,07
1 000kr 19,56045kr 19 560,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 19,09313kr 38 186,26
4 000kr 18,70851kr 74 834,04
Manufacturers Standard Package
Unit Price without VAT:kr 35,28000
Unit Price with VAT:kr 44,10000