
H5014NLT | |
|---|---|
DigiKey Part Number | 553-1924-2-ND - Tape & Reel (TR) 553-1924-1-ND - Cut Tape (CT) 553-1924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5014NLT |
Description | TRANSFORMER MODULE GIGABIT 2PORT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 96,11000 | kr 96,11 |
| 10 | kr 86,72200 | kr 867,22 |
| 25 | kr 83,18920 | kr 2 079,73 |
| 50 | kr 80,59540 | kr 4 029,77 |
| 100 | kr 78,07090 | kr 7 807,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 74,83980 | kr 18 709,95 |
| 500 | kr 72,47406 | kr 36 237,03 |
| 750 | kr 71,12105 | kr 53 340,79 |
| 1 250 | kr 69,44955 | kr 86 811,94 |
| Unit Price without VAT: | kr 96,11000 |
|---|---|
| Unit Price with VAT: | kr 120,13750 |


