
GNSSDM30NM | |
|---|---|
DigiKey Part Number | 553-GNSSDM30NM-ND |
Manufacturer | |
Manufacturer Product Number | GNSSDM30NM |
Description | ANT ACTIVE GNSS DRT MNT N-MALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GNSS, GPS Dome N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBic | |
Features | LNA | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 0.827" (21.00mm) | |
Applications | Beidou, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 491,69000 | kr 491,69 |
| 10 | kr 370,17800 | kr 3 701,78 |
| 25 | kr 359,87400 | kr 8 996,85 |
| Unit Price without VAT: | kr 491,69000 |
|---|---|
| Unit Price with VAT: | kr 614,61250 |

