
DASSPLIT2WDIN | |
|---|---|
DigiKey Part Number | 553-2785-ND |
Manufacturer | |
Manufacturer Product Number | DASSPLIT2WDIN |
Description | RF POWER DIVIDER 698MHZ-2.7GHZ |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Insertion Loss | 3.2dB | |
Frequency | 698 MHz ~ 2.7 GHz | |
Specifications | - | |
Size / Dimension | 7.600" L x 2.732" W x 0.984" H (193.00mm x 69.40mm x 25.00mm) | |
Package / Case | - |

