
CX4024NLT | |
|---|---|
DigiKey Part Number | 553-2781-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX4024NLT |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD MODUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 4.3dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | - | |
Size / Dimension | 0.310" L x 0.255" W x 0.21" H (7.87mm x 6.48mm x 5.33mm) | |
Package / Case | 6-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | kr 34,00460 | kr 57 807,82 |
| Unit Price without VAT: | kr 34,00460 |
|---|---|
| Unit Price with VAT: | kr 42,50575 |

