CX4012LNLT | |
|---|---|
DigiKey Part Number | 553-2288-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX4012LNLT |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD MODUL |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 17dB 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 4.2dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 17dB | |
Size / Dimension | 0.259" L x 0.250" W x 0.160" H (6.58mm x 6.35mm x 4.06mm) | |
Package / Case | 6-SMD Module |

