RF Power Divider 5 MHz ~ 1 GHz 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX4012LNL

DigiKey Part Number
553-2780-ND
Manufacturer
Manufacturer Product Number
CX4012LNL
Description
RF PWR DVDR 5MHZ-1GHZ 6SMD MODUL
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1 GHz 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
4.2dB
Frequency
5 MHz ~ 1 GHz
Specifications
-
Size / Dimension
0.259" L x 0.250" W x 0.160" H (6.58mm x 6.35mm x 4.06mm)
Package / Case
6-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.