
CX4005NLT | |
|---|---|
DigiKey Part Number | 553-2779-2-ND - Tape & Reel (TR) 553-2779-1-ND - Cut Tape (CT) 553-2779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX4005NLT |
Description | RF POWER DVDR 5MHZ-250MHZ 6SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 250 MHz 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 3.4dB | |
Frequency | 5 MHz ~ 250 MHz | |
Specifications | - | |
Size / Dimension | 0.259" L x 0.250" W x 0.160" H (6.58mm x 6.35mm x 4.06mm) | |
Package / Case | 6-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,04000 | kr 28,04 |
| 10 | kr 25,34900 | kr 253,49 |
| 25 | kr 24,33960 | kr 608,49 |
| 50 | kr 23,59980 | kr 1 179,99 |
| 100 | kr 22,87610 | kr 2 287,61 |
| 250 | kr 21,94856 | kr 5 487,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr 20,75862 | kr 17 644,83 |
| 1 700 | kr 20,10933 | kr 34 185,86 |
| 2 550 | kr 19,73764 | kr 50 330,98 |
| 4 250 | kr 19,27794 | kr 81 931,25 |
| Unit Price without VAT: | kr 28,04000 |
|---|---|
| Unit Price with VAT: | kr 35,05000 |

