Image for CX4005NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX4005NL

DigiKey Part Number
553-CX4005NL-ND
Manufacturer
Manufacturer Product Number
CX4005NL
Description
SPLTR 2 WAY 0 DEG POWER DI RPB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 250 MHz Isolation (Min) -24dB, -22dB Return Loss, 1° Imbalance (Max) 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
-3.4dB
Frequency
5 MHz ~ 250 MHz
Specifications
Isolation (Min) -24dB, -22dB Return Loss, 1° Imbalance (Max)
Size / Dimension
0.310" L x 0.255" W x 0.210" H (7.87mm x 6.48mm x 5.33mm)
Package / Case
6-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1 040kr 21,33827kr 22 191,80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 21,33827
Unit Price with VAT:kr 26,67284