
CX4002LNL | |
|---|---|
DigiKey Part Number | 553-CX4002LNL-ND |
Manufacturer | |
Manufacturer Product Number | CX4002LNL |
Description | SPLTR 2 WAY 0 DEG FK 5 100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 17dB, 4° Imbalance (Max) 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 4.5dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 17dB, 4° Imbalance (Max) | |
Size / Dimension | 0.310" L x 0.255" W x 0.210" H (7.87mm x 6.48mm x 5.33mm) | |
Package / Case | 6-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 585 | kr 35,72074 | kr 20 896,63 |
| Unit Price without VAT: | kr 35,72074 |
|---|---|
| Unit Price with VAT: | kr 44,65093 |

