2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPPM00070638701X00

DigiKey Part Number
553-BPPM00070638701X00TR-ND - Tape & Reel (TR)
553-BPPM00070638701X00CT-ND - Cut Tape (CT)
553-BPPM00070638701X00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPPM00070638701X00
Description
CMC 4A 2LN 700 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
125V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,76000kr 11,76
10kr 9,70900kr 97,09
25kr 8,97760kr 224,44
50kr 8,46500kr 423,25
100kr 7,98150kr 798,15
250kr 7,38388kr 1 845,97
500kr 6,96232kr 3 481,16
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 5,63486kr 8 452,29
Manufacturers Standard Package
Unit Price without VAT:kr 11,76000
Unit Price with VAT:kr 14,70000