
BPF1608LM07R2400A | |
|---|---|
DigiKey Part Number | 311-1559-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF1608LM07R2400A |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 3.2dB 0603 (1608 Metric) |
EDA/CAD Models | BPF1608LM07R2400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.45GHz Center | |
Bandwidth | - | |
Filter Type | Band Pass | |
Ripple | 0.5dB | |
Insertion Loss | 3.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |

