
BMRA000505304R7MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA000505304R7MA1TR-ND - Tape & Reel (TR) 553-BMRA000505304R7MA1CT-ND - Cut Tape (CT) 553-BMRA000505304R7MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000505304R7MA1 |
Description | FIXED IND 4.7UH 4A 60 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.224" W (5.40mm x 5.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,00000 | kr 5,00 |
| 10 | kr 4,15600 | kr 41,56 |
| 100 | kr 3,41540 | kr 341,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,80841 | kr 2 808,41 |
| 2 000 | kr 2,64818 | kr 5 296,36 |
| 3 000 | kr 2,55878 | kr 7 676,34 |
| 5 000 | kr 2,45055 | kr 12 252,75 |
| 7 000 | kr 2,38184 | kr 16 672,88 |
| 10 000 | kr 2,31114 | kr 23 111,40 |
| Unit Price without VAT: | kr 5,00000 |
|---|---|
| Unit Price with VAT: | kr 6,25000 |

