
BDCD003225121R0MS1 | |
|---|---|
DigiKey Part Number | 553-BDCD003225121R0MS1TR-ND - Tape & Reel (TR) 553-BDCD003225121R0MS1CT-ND - Cut Tape (CT) 553-BDCD003225121R0MS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCD003225121R0MS1 |
Description | FIXED IND 1UH 4.2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.2 A 42mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,32000 | kr 4,32 |
| 10 | kr 3,56800 | kr 35,68 |
| 100 | kr 2,92990 | kr 292,99 |
| 1 000 | kr 2,40963 | kr 2 409,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,19541 | kr 6 586,23 |
| 6 000 | kr 2,07032 | kr 12 421,92 |
| 9 000 | kr 2,00056 | kr 18 005,04 |
| 15 000 | kr 1,91610 | kr 28 741,50 |
| 21 000 | kr 1,86247 | kr 39 111,87 |
| 30 000 | kr 1,85064 | kr 55 519,20 |
| Unit Price without VAT: | kr 4,32000 |
|---|---|
| Unit Price with VAT: | kr 5,40000 |

