BDCD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCD002520121R5MS1

DigiKey Part Number
553-BDCD002520121R5MS1TR-ND - Tape & Reel (TR)
553-BDCD002520121R5MS1CT-ND - Cut Tape (CT)
553-BDCD002520121R5MS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDCD002520121R5MS1
Description
FIXED IND 1.5UH 2.7A 70 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 2.7 A 70mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 659
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,31000kr 1,31
10kr 1,09600kr 10,96
100kr 0,90060kr 90,06
1 000kr 0,74046kr 740,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,67449kr 2 023,47
6 000kr 0,63596kr 3 815,76
9 000kr 0,61446kr 5 530,14
15 000kr 0,58844kr 8 826,60
21 000kr 0,57192kr 12 010,32
30 000kr 0,55492kr 16 647,60
75 000kr 0,51358kr 38 518,50
150 000kr 0,49878kr 74 817,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,31000
Unit Price with VAT:kr 1,63750