1 µH Unshielded Molded Inductor 3.5 A 53mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDHE002520101R0MQ1

DigiKey Part Number
553-BDHE002520101R0MQ1TR-ND - Tape & Reel (TR)
553-BDHE002520101R0MQ1CT-ND - Cut Tape (CT)
553-BDHE002520101R0MQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDHE002520101R0MQ1
Description
FIXED IND 1UH 3.5A 53 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 3.5 A 53mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Unshielded
DC Resistance (DCR)
53mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 366
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,41000kr 2,41
10kr 1,99200kr 19,92
100kr 1,63750kr 163,75
1 000kr 1,34653kr 1 346,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,22665kr 3 679,95
6 000kr 1,15668kr 6 940,08
9 000kr 1,11764kr 10 058,76
15 000kr 1,07038kr 16 055,70
21 000kr 1,04037kr 21 847,77
30 000kr 1,00951kr 30 285,30
75 000kr 0,97411kr 73 058,25
Manufacturers Standard Package
Unit Price without VAT:kr 2,41000
Unit Price with VAT:kr 3,01250